30.052

Altech
845-30.052
30.052

Mfr.:

Description:
Fixed Terminal Blocks AK105/2wp PC TopEnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,998 € 9,98 €
0,903 € 18,06 €
0,824 € 41,20 €
0,602 € 60,20 €
0,572 € 572,00 €
0,558 € 1.116,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Screw
16 A
250 V
22 AWG
14 AWG
PCB Mount
Vertical
Gray
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 10 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Top
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99