30.007

Altech
845-30.007
30.007

Mfr.:

Description:
Fixed Terminal Blocks AK100/7wp PCBGry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
199 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,23 € 22,30 €
1,49 € 44,70 €
1,43 € 386,10 €
1,38 € 703,80 €
1,31 € 1.336,20 €
1,30 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
7 Position
5 mm
16 A
250 V
22 AWG
14 AWG
PCB Mount
Front
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 35 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99