2P25U3H/10

Altech
845-2P25U3H10
2P25U3H/10

Mfr.:

Description:
Circuit Breaker Accessories Busbar,2Phase+1/2pole,25sqmm,
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
29,28 € 29,28 €
28,64 € 143,20 €
27,37 € 273,70 €
25,70 € 1.285,00 €
25,14 € 2.514,00 €
24,52 € 6.130,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
RoHS:  
REACH - SVHC:
Busbars
2 Phase Busbar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 100 A
Mounting Style: Press Fit
Number of Poles: 2 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Spade
Voltage Rating: 480 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.