2LHB

Altech
845-2LHB
2LHB

Mfr.:

Description:
Switch Fixings ILLUMINATED PUSH BUTTON BULB HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
202 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
4,96 € 248,00 €
4,83 € 483,00 €
4,67 € 1.167,50 €
4,49 € 2.245,00 €
4,39 € 4.390,00 €
4,35 € 10.875,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Fixings
RoHS:  
Indicators
Incandescent
2LHB Series Illuminated Push buttons
Pushbutton Switches
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 29.1 mm
Length: 39.6 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 30 mm
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99