2D27FB

Altech
845-2D27FB
2D27FB

Mfr.:

Description:
Cartridge Fuses Diazed 2A Fast Blw 50x22mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,55 € 2.550,00 €
2,53 € 6.325,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
Diazed
Specialty Fuses
2 A
Fast Blow
DII-E 27
500 VAC
Screw
Threaded Socket
Body Style: Round Body Fuses
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 22 mm
Indicator Style: Without Indicator
Length: 50 mm
Product Type: Diazed Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Diazed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99