2ATL5LB F3P4-IO-024

Altech
845-2ATL5LB-024
2ATL5LB F3P4-IO-024

Mfr.:

Description:
Pushbutton Switches 22mm Twin Touch ILL GRN/RED w/Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,13 € 30,13 €
25,19 € 251,90 €
24,20 € 605,00 €
23,30 € 1.165,00 €
22,67 € 2.267,00 €
22,02 € 5.505,00 €
21,93 € 10.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Standard Switches
Double Button
Non-Illuminated
Panel Mount
24 VDC
24 VAC
Brand: Altech
Color: Amber
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99