2ATL5LB F3F4-230

Altech
845-2ATL5LBF3F4230
2ATL5LB F3F4-230

Mfr.:

Description:
Pushbutton Switches Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
24,87 € 248,70 €
23,89 € 597,25 €
23,07 € 1.153,50 €
22,44 € 2.244,00 €
21,80 € 5.450,00 €
21,72 € 10.860,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Illuminated
230 VDC
230 VAC
Brand: Altech
Color: Amber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99