29121

Altech
845-29121
29121

Mfr.:

Description:
Heavy Duty Power Connectors Male Insert 6Pole with Ground 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
9,61 € 96,10 €
9,25 € 231,25 €
8,88 € 444,00 €
8,39 € 839,00 €
7,65 € 1.912,50 €
7,15 € 3.575,00 €
6,55 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
16 A
6 Position
400 V
Male
Thermoplastic (TP)
Silver
Copper Alloy
Brand: Altech
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99