29120

Altech
845-29120
29120

Mfr.:

Description:
Heavy Duty Power Connectors Fem Insert 6Pole with Ground 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
11,54 € 115,40 €
10,89 € 272,25 €
10,36 € 518,00 €
9,84 € 984,00 €
8,86 € 2.215,00 €
8,75 € 4.375,00 €
8,53 € 8.530,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
16 A
6 Position
400 V
Female
Thermoplastic (TP)
Silver
Copper Alloy
Brand: Altech
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99