29045

Altech
845-29045
29045

Mfr.:

Description:
Heavy Duty Power Connectors Hood for 29025

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,52 € 16,52 €
14,93 € 149,30 €
13,80 € 345,00 €
13,53 € 676,50 €
13,35 € 1.335,00 €
13,05 € 3.262,50 €
12,91 € 6.455,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Heavy Duty Power Connectors
RoHS:  
29045
Hoods
16 A
400 V
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99