29.012

Altech
845-29.012
29.012

Mfr.:

Description:
Fixed Terminal Blocks AK550/12wp PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,84 € 56,80 €
2,67 € 694,20 €
2,61 € 1.305,00 €
2,54 € 2.540,00 €
2,51 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
12 Position
3.5 mm
Screw
6 A
125 V
28 AWG
16 AWG
PCB Mount
Right Angle
Gray
Brand: Altech
Housing Material: Polyamide (PA)
Length: 42 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99