29.010

Altech
845-29.010
29.010

Mfr.:

Description:
Fixed Terminal Blocks AK550/10wp PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,34 € 33,40 €
2,96 € 88,80 €
2,67 € 160,20 €
2,57 € 308,40 €
2,37 € 639,90 €
2,14 € 1.091,40 €
1,95 € 1.989,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
10 Position
3.5 mm
Screw
6 A
125 V
28 AWG
16 AWG
PCB Mount
Right Angle
Gray
Bulk
Brand: Altech
Housing Material: Polyamide (PA)
Length: 35 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99