29.007

Altech
845-29.007
29.007

Mfr.:

Description:
Fixed Terminal Blocks AK550/7wp PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,45 € 24,50 €
1,66 € 49,80 €
1,65 € 198,00 €
1,60 € 432,00 €
1,53 € 780,30 €
1,46 € 1.489,20 €
1,44 € 3.628,80 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
7 Position
3.5 mm
Screw
6 A
125 V
28 AWG
16 AWG
PCB Mount
Right Angle
Gray
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 24.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99