29.003

Altech
845-29.003
29.003

Mfr.:

Description:
Fixed Terminal Blocks AK550/3wp PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,802 € 8,02 €
0,774 € 15,48 €
0,751 € 37,55 €
0,714 € 71,40 €
0,71 € 355,00 €
0,702 € 702,00 €
0,696 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
3.5 mm
Screw
6 A
125 V
28 AWG
16 AWG
PCB Mount
Front
Gray
Brand: Altech
Housing Material: Polyamide (PA)
Length: 10.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Unit Weight: 1,413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99