25D27SC

Altech
845-25D27SC
25D27SC

Mfr.:

Description:
Industrial & Electrical Fuses Diazed 25A 50x22mm Superfast Blow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
12,72 € 63,60 €
12,56 € 1.256,00 €
11,95 € 2.987,50 €
11,38 € 5.690,00 €
11,22 € 11.220,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
Diazed
Specialty Fuses
25 A
500 VAC
Fast Blow
Round Body Fuses
Screw
Threaded Socket
DII-E 27
Without Indicator
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 22 mm
Length: 50 mm
Product Type: Diazed Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Diazed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99