25C10X38AM

Altech
845-25C10X38AM
25C10X38AM

Mfr.:

Description:
Cartridge Fuses Fuse, Cylinder 10x38mm, 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
3,05 € 30,50 €
2,55 € 127,50 €
2,44 € 1.220,00 €
2,34 € 2.340,00 €
2,30 € 5.750,00 €
2,24 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
C
Ceramic Fuses
25 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99