25C10X38AM/I

Altech
845-25C10X38AMI
25C10X38AM/I

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder w/indicator [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4,63 €
2,55 € 25,50 €
2,54 € 635,00 €
2,44 € 1.220,00 €
2,34 € 2.340,00 €
2,30 € 5.750,00 €
2,24 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
25 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 10 mm
Indicator Style: With Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.