256.OA02.2433C

Altech
845-256OA022433C
256.OA02.2433C

Mfr.:

Description:
Safety Relays 2 Channel Module, 6P,10A, 12V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,38 € 266,38 €
199,60 € 1.996,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Safety Relays
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Channels: 2 Channel
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99