2205.0

Altech
845-22050
2205.0

Mfr.:

Description:
Terminals H1.50/18 Insulated,16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.445

Stock:
1.445 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,264 € 2,64 €
0,243 € 6,08 €
0,23 € 11,50 €
0,224 € 22,40 €
0,203 € 50,75 €
0,165 € 82,50 €
0,163 € 163,00 €
0,138 € 345,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
RoHS:  
Ferrules
One Wire
Crimp
Male
Insulated
16 AWG
Push-In
Red
Tin
Copper
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Polypropylene (PP)
Length: 24 mm
Maximum Bundle Diameter: 4 mm
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Unit Weight: 227,569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.