22.018

Altech
845-22.018
22.018

Mfr.:

Description:
Crimpers / Crimping Tools MAGNETIC MNTG HLDR TYPE ACT-DXP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,98 € 79,98 €
74,12 € 370,60 €
71,74 € 717,40 €
68,72 € 1.718,00 €
68,71 € 3.435,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Crimpers / Crimping Tools
RoHS:  
Accessories & Replacement Parts
Counterbalance
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Crimpers
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Ferrule Crimpers

Altech Ferrule Crimpers include UL-recognized hand crimpers and semi-auto crimpers for ferrules with and without plastic collars. Crimper styles include universal and pneumatic, both with front or side conductor entries. The universal tools feature trapezoidal crimp geometry and positive ratcheting with a spring return. These crimpers are designed with a hardened steel frame and a comfort-grip plastic handle. The pneumatic tools use trapezoidal crimp geometry and operate on a 60psi to 90psi air supply. The tabletop versions include a flexible coil air hose with a 1/4" NPT interchange. Altech pneumatic crimping tools are built with a metal tool body and base and a hardened steel crimp head.