2014C13

Altech
845-2014C13
2014C13

Mfr.:

Description:
Push-button Enclosures PDC-AL Enclosure, 22mm, 2PB, NPT

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,08 € 45,08 €
43,66 € 436,60 €
42,31 € 1.057,75 €
41,02 € 2.051,00 €
39,21 € 3.921,00 €
38,54 € 9.635,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray
Aluminum
52 mm
Base Mount
Brand: Altech
Housing Colour: Black, Gray (Pebble Gray)
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 2 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.