2012E13

Altech
845-0120000000000000
2012E13

Mfr.:

Description:
Push-button Enclosures PDC-AL Enclosure, 22mm, 3PB, NPT

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,24 € 54,24 €
51,16 € 511,60 €
48,69 € 1.217,25 €
46,23 € 2.311,50 €
41,61 € 4.161,00 €
40,07 € 10.017,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray (Pebble Gray)
Aluminum
180 mm
52 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99