201-007-01

Altech
845-201-007-01
201-007-01

Mfr.:

Description:
Miniature Cases – Industrial TGPC1612-6-to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
74 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,04 € 43,04 €
39,39 € 393,90 €
37,60 € 940,00 €
35,69 € 1.784,50 €
34,24 € 3.424,00 €
32,04 € 8.010,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
RoHS:  
REACH - SVHC:
NEMA Rated
Polycarbonate (PC)
Gray
162 mm
122 mm
90 mm
IP67
4X
UL 94 V-2
TG
Brand: Altech
Cover Colour: Clear
Features: with Quick Turn Screws
Housing Colour: Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
3923100000
CAHTS:
8504409099
USHTS:
3926909989
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.