20.0M6.3X32F

Altech
845-20.0M6.3X32F
20.0M6.3X32F

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,61 € 16,10 €
1,29 € 64,50 €
1,10 € 110,00 €
1,07 € 267,50 €
0,912 € 456,00 €
0,843 € 843,00 €
0,74 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
Ceramic Fuses
20 A
Fast Blow
250 VAC
250 VDC
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 32 mm
Subcategory: Fuses
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99