2.V160KU

Altech
845-2.V160KU
2.V160KU

Mfr.:

Description:
Control Switches AUX. SWITCH,2 FORM C UL98

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,74 € 52,74 €
50,44 € 504,40 €
48,54 € 1.213,50 €
47,27 € 2.363,50 €
45,98 € 4.598,00 €
45,81 € 11.452,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Control Switches
RoHS:  
Non-Illuminated
Auxiliary Switch
100 A
Brand: Altech
Number of Poles: 3 Pole
Product Type: Auxiliary Switches
Series: UL98
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating AC: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

UL98 Open and Enclosed Disconnect Switches

Altech UL98 Open and Enclosed Disconnect Switches are ideal for use in direct and extended handle applications. The enclosed switches are available in plastic, sheet metal, or stainless steel enclosures. Options include 3 or 4 pole, open type, or polycarbonate enclosed switches with a black or a yellow/red handle. Every design is lockable in the OFF position, and the switching mechanism speed is independent of the operator. Altech UL98 Open and Enclosed Disconnect Switches feature a terminal size acceptability of 8AWG to 1/0AWG, a current range of 60A to 100A, and silver contacts that ensure safe and durable operation.