1P18U1/20

Altech
845-1P18U1/20
1P18U1/20

Mfr.:

Description:
Circuit Breaker Accessories 1 Ph Busbar 352.0mm 20Pin 20x1 pole, 80A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
16,06 € 80,30 €
15,45 € 154,50 €
15,02 € 751,00 €
14,54 € 1.454,00 €
14,25 € 3.562,50 €
14,05 € 7.025,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
RoHS:  
508
Busbars
1 Phase Busbar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 80 A
Mounting Style: Press Fit
Number of Poles: 1 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Voltage Rating: 480 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99