1P18U1/18

Altech
845-1P18U118
1P18U1/18

Mfr.:

Description:
Circuit Breaker Accessories Busbar,1 Phase,18sqmm,PIN Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
14,25 € 142,50 €
13,36 € 668,00 €
12,81 € 1.281,00 €
12,45 € 3.112,50 €
12,18 € 6.090,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
RoHS:  
Busbars
1 Phase Busbar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 80 A
Mounting Style: Press Fit
Number of Poles: 1 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Voltage Rating: 480 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99