1P16UL3/12

Altech
845-1P16UL3/12
1P16UL3/12

Mfr.:

Description:
Circuit Breaker Accessories 1 Ph Busbar 204.6mm 12Pin, 115A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
21,29 € 106,45 €
21,27 € 212,70 €
16,74 € 837,00 €
16,20 € 1.620,00 €
15,86 € 3.965,00 €
15,59 € 7.795,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
489
Busbar
1 Phase Busbar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Current Rating: 115 A
Mounting Style: Press Fit
Number of Poles: 1 Pole
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Voltage Rating: 480 V
Unit Weight: 119,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.