1C10X38AM

Altech
845-1C10X38AM
1C10X38AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder 10x38mm,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
4,06 € 20,30 €
3,91 € 39,10 €
3,04 € 152,00 €
2,57 € 257,00 €
2,46 € 615,00 €
2,14 € 1.070,00 €
1,99 € 1.990,00 €
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
RoHS:  
C
Ceramic Fuses
1 A
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 10 mm
Indicator Style: Without Indicator
Length: 38 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 8,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99