1C05UL

Altech
845-1C05UL
1C05UL

Mfr.:

Description:
Circuit Breakers 0.5A, C CHAR, 1POLE 277VAC, UL489

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 9/14/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,51 € 42,51 €
35,26 € 176,30 €
32,53 € 325,30 €
27,98 € 1.399,00 €
26,24 € 2.624,00 €
24,48 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
UL
500 mA
277 VAC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Mounting Style: DIN Rail Mount
Product Type: C-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UL (AC) & DL (DC) Circuit Breakers

Altech UL (AC) and DL (DC) Circuit Breakers are available in both AC and DC models and offer 10kA short-circuit interrupting capacity. These thermal magnetic modules feature a 17.5mm width, a miniature size, and DIN-rail mounting. The series has a 0.3 to 63A current range and 6000 switching cycles of electrical life. Applications for Altech UL (AC) and DL (DC) Circuit Breakers include lighting, wiring protection, appliances, transformers, and telecommunication.