1B40UR

Altech
845-1B40UR
1B40UR

Mfr.:

Description:
Circuit Breakers 40A,MCB B CHAR 1 PL, 277VAC, UL1077

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,51 € 25,51 €
21,16 € 105,80 €
19,52 € 195,20 €
16,18 € 809,00 €
14,90 € 1.490,00 €
13,82 € 3.455,00 €
12,83 € 6.415,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
UR
40 A
277 VAC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Mounting Style: DIN Rail Mount
Product Type: B-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.