197-010

Altech
845-197010
197-010

Mfr.:

Description:
Mounting Fixings TKMPS-1809,160X74mm Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,11 € 16,11 €
15,84 € 792,00 €
15,39 € 1.539,00 €
15,08 € 3.770,00 €
15,01 € 7.505,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
6.3 in
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TK1809
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 2.91 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99