197-006

Altech
845-197-006
197-006

Mfr.:

Description:
Mounting Fixings Mount Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,78 € 16,78 €
16,50 € 825,00 €
16,02 € 1.602,00 €
15,70 € 3.925,00 €
15,63 € 7.815,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
RoHS:  
Mounts
150.12 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TK1811
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 89.92 mm
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99