195-010

Altech
845-195-010
195-010

Mfr.:

Description:
Mounting Fixings 6.30 x 2.91 Mounting Plates Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,54 € 9,54 €
9,33 € 933,00 €
9,00 € 2.250,00 €
8,92 € 4.460,00 €
8,88 € 8.880,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
RoHS:  
Mounting Hardware
Mounting Plates
Plastic
160.02 mm
Brand: Altech
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TK1809
Product Type: Mounting Hardware
Series: TK
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 73.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99