187-007

Altech
845-187007
187-007

Mfr.:

Description:
Mounting Fixings TGMPS-1612,131x113mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,24 € 15,24 €
14,99 € 749,50 €
14,55 € 1.455,00 €
14,26 € 3.565,00 €
14,20 € 7.100,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
5.16 in
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TG1612
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 3.58 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99