186-013

Altech
845-186013
186-013

Mfr.:

Description:
Mounting Fixings TGMPI-3023,270x220mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €
16,04 € 160,40 €
16,03 € 400,75 €
15,78 € 789,00 €
15,33 € 1.533,00 €
15,02 € 3.755,00 €
14,96 € 7.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
10.63 in
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TG3023
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 5.98 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99