186-009

Altech
845-186009
186-009

Mfr.:

Description:
Mounting Fixings TGMPI-2015,171x143mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
293 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
8,29 € 829,00 €
7,96 € 1.990,00 €
7,89 € 3.945,00 €
7,85 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
6.73 in
Brand: Altech
Features: TG2015
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 5.63 in
Unit Weight: 109,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.