186-008

Altech
845-186008
186-008

Mfr.:

Description:
Mounting Fixings TGMPI-2012,171x113mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,61 € 38,05 €
7,48 € 748,00 €
7,17 € 1.792,50 €
7,12 € 3.560,00 €
7,09 € 7.090,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
6.73 in
Brand: Altech
Features: TG2012
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 3.58 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.