186-005

Altech
845-186005
186-005

Mfr.:

Description:
Mounting Fixings TGMPI-1212, 113x93mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,54 € 32,70 €
5,67 € 56,70 €
5,41 € 1.352,50 €
5,32 € 2.660,00 €
5,30 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
4.45 in
Brand: Altech
Features: TG1212
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 3.58 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.