186-003

Altech
845-186003
186-003

Mfr.:

Description:
Mounting Fixings TGMPI-88, 73x73mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
4,16 € 1.040,00 €
4,05 € 2.025,00 €
4,02 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
2.87 in
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TG88
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 2.87 in
Unit Weight: 22,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909000
CAHTS:
3926909990
USHTS:
3926909990
ECCN:
EAR99