18/25CAP3P

Altech
845-18/25CAP3P
18/25CAP3P

Mfr.:

Description:
Circuit Breaker Accessories End Cap for 1P/2P/3PU series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breaker Accessories
RoHS:  
508
End Caps
3 Phase Busbar
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: 3 Phase Busbars
Mounting Style: Snap In
Product Type: Circuit Breaker Accessories
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 1,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Busbar Systems

Altech Busbar Systems are an innovative way to jumper up to 57 poles of miniature circuit breakers (MCB), manual motor controllers (MMC), and supplementary protectors (SP). Altech Busbars provide a 30% reduction in installation time, reduced maintenance, high electrical ratings, and save panel space. The Altech Universal UL489 Busbar fits most UL489 miniature circuit breakers on the market. The Altech Universal UL1077/508 Busbar fits most supplementary protectors and manual motor controllers in the market.