16C8X32AM

Altech
845-16C8X32AM
16C8X32AM

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
2,40 € 24,00 €
2,30 € 1.150,00 €
2,19 € 2.190,00 €
2,16 € 5.400,00 €
2,10 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
16 A
Fast Blow
8 mm x 32 mm
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 8 mm
Indicator Style: Without Indicator
Length: 32 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99