16C22X58GI

Altech
845-16C22X58GI
16C22X58GI

Mfr.:

Description:
Cartridge Fuses CYL 660vac 16A 22 x 58mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,45 € 44,50 €
3,46 € 173,00 €
3,10 € 310,00 €
2,80 € 700,00 €
2,57 € 1.285,00 €
2,37 € 2.370,00 €
2,28 € 5.700,00 €
2,12 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
16 A
Time Delay / Slow Blow
22 mm x 58 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Diameter: 22 mm
Indicator Style: Without Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Subcategory: Fuses
Unit Weight: 51,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99