16C14X51GI

Altech
845-16C14X51GI
16C14X51GI

Mfr.:

Description:
Cartridge Fuses CYL 660vac 16A 14 x 51mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
2,69 € 26,90 €
2,58 € 1.290,00 €
2,47 € 2.470,00 €
2,43 € 6.075,00 €
2,37 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
16 A
Time Delay / Slow Blow
14 mm x 51 mm
690 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 14 mm
Indicator Style: Without Indicator
Length: 51 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99