1579252

Altech
845-1579252
1579252

Mfr.:

Description:
AC Power Entry Modules Mains Sockets Power Connector, 16A, Plug-In, 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,77 € 8,77 €
7,71 € 77,10 €
7,28 € 182,00 €
6,92 € 346,00 €
6,57 € 657,00 €
5,92 € 1.480,00 €
5,85 € 2.925,00 €
5,71 € 5.710,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Power Entry Modules
Accessories
16 A
250 V
Screw
Coupler
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Thermoplastic (TP)
Product Type: AC Power Entry Modules
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990