155-007

Altech
845-155007
155-007

Mfr.:

Description:
Mounting Fixings MP1808,164x68.8mm Mount. Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,48 € 1.120,00 €
4,37 € 2.185,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
Panel, Mounting
Steel
6.46 in
Brand: Altech
Color: Natural
Features: AL1808
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 2.71 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.