153-901

Altech
845-153901
153-901

Mfr.:

Description:
Push-button Enclosures PB1-L, 94x94x81mm Enclosure

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,28 € 19,28 €
18,48 € 4.656,96 €
18,15 € 9.093,15 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
1
22.5 mm
Gray (Light Gray)
Polycarbonate (PC)
3.7 in
3.19 in
Base Mount
IP66
4
PB
Brand: Altech
Housing Colour: Gray (Light Gray)
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Type: 1 Button Pushbutton Enclosure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3923100000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.