15.929

Altech
845-15.929
15.929

Mfr.:

Description:
Circuit Breakers FI42.325A 300mA Earth Leakage CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,07 € 177,07 €
146,84 € 734,20 €
136,83 € 1.368,30 €
112,69 € 5.634,50 €
104,66 € 10.466,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
FI
Circuit Breaker
Earth Leakage
25 A
415 VAC
4 Pole
Handle
- 25 C
+ 40 C
Non-Illuminated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 90.5 mm
Length: 68 mm
Mounting Style: DIN Rail Mount
Product Type: Ground Fault Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 415 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99