15.905

Altech
845-15.905
15.905

Mfr.:

Description:
Circuit Breakers MA1. 0.63-10A Motor Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,59 € 83,59 €
69,93 € 349,65 €
66,25 € 662,50 €
55,21 € 2.760,50 €
51,55 € 5.155,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
MA
Circuit Breaker
Adjustable Trip
1 A
277 VAC
3 Pole
Handle
0 C
+ 25 C
Non-Illuminated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 89.5 mm
Length: 68 mm
Mounting Style: DIN Rail Mount
Product Type: Miniature Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 277 VAC
Width: 44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536201090
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

MA Circuit Breakers & Manual Motor Controllers

Altech MA Three-Phase Adjustable-Trip Miniature Circuit Breakers and Manual Motor Controllers are designed to handle the high inrush loads of 3-phase transformers, power supplies, and motors. The MA devices protect wiring and equipment from damage caused by the three major classes of overcurrent (overload, short circuit, and ground fault) while reducing the number of nuisance trips in high starting and inrush current circuits. The Altech circuit breakers feature an adjustable thermal trip, allowing the finalization of initial designs before procurement of the load equipment is complete. Snap-on DIN rail mounting saves panel layout design time as well as installation and rework/repair costs. Large cage-clamp terminals with screws simplify and speed up the wiring process.