12C22X58GI

Altech
845-12C22X58GI
12C22X58GI

Mfr.:

Description:
Cartridge Fuses CYL 660vac 12A 22 x 58mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,62 € 46,20 €
3,59 € 179,50 €
3,23 € 323,00 €
2,91 € 727,50 €
2,67 € 1.335,00 €
2,46 € 2.460,00 €
2,37 € 5.925,00 €
2,21 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
12 A
Time Delay / Slow Blow
22 mm x 58 mm
660 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 22 mm
Indicator Style: Without Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Subcategory: Fuses
Unit Weight: 51,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.